HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 923-5069
- Mfr. Part No.:
- 09672155615
- Manufacturer:
- HARTING
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 923-5069
- Mfr. Part No.:
- 09672155615
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL 94-V0, UL Recognised | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL 94-V0, UL Recognised | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Harting D-Sub Series D-Sub Connector, 15 Contacts, 6.5A Current - 9672155615
This D-sub connector provides a compact, multi-contact Interface for panel-mounted signal and power connections in industrial systems. It is designed for direct mounting into enclosures and control panels where a robust 15-contact male connector is required. The unit suits environments demanding elevated temperature tolerance and recognised safety performance.
Features & Benefits
• 15 contacts delivering consolidated signal routing and reduced cabling
• Gold-plated copper‑alloy contacts ensuring low-resistance connections
• Solder termination enabling secure, permanent wire or cable attachment
• Panel mount with 4-40 UNC fittings for stable installation
• Operating range from -55 to 125°C for harsh‑environment durability
• Rated 6.5 A and 1000V to support moderate current and voltage needs
• Gold-plated copper‑alloy contacts ensuring low-resistance connections
• Solder termination enabling secure, permanent wire or cable attachment
• Panel mount with 4-40 UNC fittings for stable installation
• Operating range from -55 to 125°C for harsh‑environment durability
• Rated 6.5 A and 1000V to support moderate current and voltage needs
**Applications**
• Suitable for industrial automation control panels requiring multiple signals
• Ideal for factory machinery interfaces that need Compact multi-pin connections
• Used with instrumentation racks where soldered terminations are preferred
• Can be used for interconnects in electrical distribution and control cabinets
• Suitable for mechanical test rigs requiring temperature-tolerant connectors
• Ideal for factory machinery interfaces that need Compact multi-pin connections
• Used with instrumentation racks where soldered terminations are preferred
• Can be used for interconnects in electrical distribution and control cabinets
• Suitable for mechanical test rigs requiring temperature-tolerant connectors
What mounting hardware is required for secure attachment?
It uses 4-40 UNC fasteners to Anchor the housing to a panel cut-out and provide mechanical retention.
How does the connector cope with elevated operating temperatures?
The construction supports continuous use up to 125°C without degradation of the housing material or contact plating.
Which materials comprise the electrical contacts and how do they affect performance?
Contacts are formed from a copper alloy with a gold finish to reduce contact resistance and resist surface oxidation.
What mounting orientation and mechanical Interface does it offer?
The connector has a straight orientation suitable for flush-panel installations where axial cable exit is required.
Related links
- HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING Stamped 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- ASSMANN WSW A-DS 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- Amphenol Communications Solutions ED 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
