CONEC, 132A12 Series, Female Pin D-sub Connector Contact, Gold over Nickel Pin, 3.75 mm
- RS Stock No.:
- 300-308
- Mfr. Part No.:
- 132A12059X
- Manufacturer:
- CONEC
Bulk discount available
Subtotal (1 unit)*
€1.12
(exc. VAT)
€1.38
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.12 |
| 10 + | €1.02 |
*price indicative
- RS Stock No.:
- 300-308
- Mfr. Part No.:
- 132A12059X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Wire Size | 3.75 mm | |
| Termination Method | Pin | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Pin | |
| Series | 132A12 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Wire Size 3.75 mm | ||
Termination Method Pin | ||
Contact Plating Gold over Nickel | ||
Contact Type Pin | ||
Series 132A12 | ||
RoHS Status: Exempt
The CONEC High Power Contact Female Solder Pin Straight diameter 3.75 is designed for D-SUB combination applications, rated for 40A.
Retaining ring Copper alloy nickel plated
Rear side Copper alloy tin plated
Rear side Copper alloy tin plated
Related links
- CONEC size 1mm Male Crimp D-sub Connector Contact 20 → 24 AWG
- CONEC Female Crimp D-sub Connector Contact, Gold over Nickel Coaxial
- CONEC Female Crimp D-sub Connector Contact, Gold over Nickel Coaxial
- FCT from Molex Male Crimp D-Sub Connector Power Contact 12 → 10 AWG
- Norcomp size 22D Female Crimp D-sub Connector Contact 24 → 26
- FCT from Molex Male PCB D-Sub Connector Coaxial Contact, Gold over Nickel Pin
- FCT from Molex size 20AWG Male Crimp D-sub Connector Contact, Gold over Nickel Pin
- FCT Male Crimp D-Sub Connector Coaxial Contact, Gold over Nickel Pin
