FCT from Molex, FCT Series, size 20 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin
- RS Stock No.:
- 329-080
- Mfr. Part No.:
- FMP002P106 / 1731120091
- Manufacturer:
- FCT from Molex
Stock information currently inaccessible
- RS Stock No.:
- 329-080
- Mfr. Part No.:
- FMP002P106 / 1731120091
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Pin | |
| Series | FCT | |
| Contact Size | 20 AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Type Pin | ||
Series FCT | ||
Contact Size 20 AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The FCT from Molex High Power Contact is a male, straight crimp contact designed for high power applications. It features a 0.20μm gold plating for enhanced conductivity and corrosion resistance, capable of handling up to 10.0A with wire sizes ranging from 20 AWG to 16 AWG. This contact is ideal for secure, high-performance connections in demanding electrical environments.
Perfect for industrial automotive and high power electronic applications
Compatible with FCT connectors for seamless integration
Related links
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- Cinch size 20 AWG Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Amphenol Communications Solutions size 20 AWG Male Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- Phoenix Contact size 22 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
