FCT from Molex, 173112 Series, Female D Sub Contact, Gold over Nickel
- RS Stock No.:
- 533-306
- Distrelec Article No.:
- 144-17-266
- Mfr. Part No.:
- 1731120169
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€9.77
(exc. VAT)
€12.02
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.77 | - |
| 10 + | €8.99 | 7% |
*price indicative
- RS Stock No.:
- 533-306
- Distrelec Article No.:
- 144-17-266
- Mfr. Part No.:
- 1731120169
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 2A | |
| Series | 173112 | |
| Standards/Approvals | RoHS, REACH, Molex Product Declaration, Low-Halogen, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 2A | ||
Series 173112 | ||
Standards/Approvals RoHS, REACH, Molex Product Declaration, Low-Halogen, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, chemSHERPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- FCT from Molex Female Solder D Sub Contact, Gold over Nickel
- FCT from Molex Female D-Sub Connector Contact, Gold over Nickel
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
