TE Connectivity, AMP Series, size 20 Male Crimp D-Sub Connector Contact, Gold Pin 22 AWG
- RS Stock No.:
- 679-535
- Mfr. Part No.:
- 745254-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€234.60
(exc. VAT)
€288.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €234.60 | €0.235 |
*price indicative
- RS Stock No.:
- 679-535
- Mfr. Part No.:
- 745254-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 2A | |
| Contact Type | Pin | |
| Series | AMP | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 2A | ||
Contact Type Pin | ||
Series AMP | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin Contact is a gold-plated signal contact designed for secure crimp termination in high-performance connector systems. It supports wire sizes from 26 to 22 AWG or .15 to .4 mm², making it suitable for a range of low-power signal applications. With snap-in contact retention and a size 20 interface, this brass-based contact ensures reliable electrical connectivity and mechanical stability.
Contact type is crimp for secure wire termination
Retention method is snap-in for easy installation
Contact base material is brass with gold plating
Related links
- TE Connectivity size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- TE Connectivity size 22 Male Crimp D-sub Connector Contact 28 → 22 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 20 AWG
