Amphenol ICC, 8656 Series, size 0.99 mm, 2.16 mm Female Crimp D-Sub Connector Contact, Gold, Tin over Nickel Crimp 20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
137-1003
Mfr. Part No.:
86566520064LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

8656

Contact Size

0.99 mm, 2.16 mm

Gender

Female

Termination Type

Crimp

Product Type

D-Sub Connector Contact

Contact Plating

Gold, Tin over Nickel

Contact Type

Crimp

Maximum Wire Size (AWG)

20 AWG

Contact Material

Phosphor Bronze

Current

5 A

Length

15 mm

Minimum Wire Size (AWG)

24 AWG

Amphenol FCI 8656 Series D-Sub Crimp Contacts


Crimp receptacle and pin contacts for use in the 8656 series D-sub socket housings. These crimp d-sub crimp contacts are gold flash plated and accept a wire size ranges of 24 to 20 AWG or 28 to 24 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy