Amphenol Communications Solutions, 8656 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- RS Stock No.:
- 137-2732
- Mfr. Part No.:
- 86564510064LF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-2732
- Mfr. Part No.:
- 86564510064LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | 8656 | |
| Gender | Male | |
| Termination Type | Crimp | |
| Product Type | D-Sub Connector Contact | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Signal | |
| Maximum Wire Size (AWG) | 24 AWG | |
| Contact Material | Phosphor Bronze | |
| Current | 5 A | |
| Length | 15 mm | |
| Minimum Wire Size (AWG) | 28 AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series 8656 | ||
Gender Male | ||
Termination Type Crimp | ||
Product Type D-Sub Connector Contact | ||
Contact Plating Gold over Nickel | ||
Contact Type Signal | ||
Maximum Wire Size (AWG) 24 AWG | ||
Contact Material Phosphor Bronze | ||
Current 5 A | ||
Length 15 mm | ||
Minimum Wire Size (AWG) 28 AWG | ||
- COO (Country of Origin):
- IN
Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 5000/Reel
Related links
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- Amphenol Communications Solutions size 20-24 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- Amphenol Communications Solutions size 20 AWG Male Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold Socket 24 AWG
- Amphenol Communications Solutions Male Crimp Crimp Pin Connector, Gold Pin 24 AWG
