Norcomp, 170 Series, size 20 Male Crimp D-Sub Connector Contact, Gold Pin 18 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€11.30

(exc. VAT)

€13.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200€0.113€11.30
300 +€0.104€10.40

*price indicative

RS Stock No.:
207-1010
Mfr. Part No.:
170-101-170L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Brass

Current

5A

Contact Plating

Gold

Contact Type

Pin

Series

170

Contact Size

20

Termination Type

Crimp

Standards/Approvals

RoHS

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

28AWG

COO (Country of Origin):
TW
The Norcomp 170 series male D-sub crimp contacts is a low cost and high performance stamped & machined contacts. The crimp contacts is mad e of brass material over nickel gold plating. The insulation support feature for increased wire retention.

Reliable crimp

Snap-in contact

wire size = 24- 28 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy