FCT from Molex, 173112 Series, size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€268.80

(exc. VAT)

€330.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100€2.688€268.80
200 - 400€2.449€244.90
500 +€2.355€235.50

*price indicative

RS Stock No.:
207-5899
Mfr. Part No.:
FMP002S106 / 1731120029
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Gender

Female

Product Type

D-Sub Connector Power Contact

Contact Material

Copper Alloy

Contact Plating

Gold

Current

10A

Maximum Contact Resistance

1mΩ

Contact Type

Power

Series

173112

Contact Size

16/20 AWG

Termination Type

Crimp

Standards/Approvals

RoHS

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

COO (Country of Origin):
DE
The FCT high power female contacts made up of the copper alloy material and has gold over nickel plating.

Operating temperature-55° to +155°C

Crimp style termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy