FCT from Molex, 173114 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel, Gold over Nickel Power 24 AWG
- RS Stock No.:
- 213-4945
- Mfr. Part No.:
- FAW3SPG1U / 1731140369
- Manufacturer:
- FCT from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4945
- Mfr. Part No.:
- FAW3SPG1U / 1731140369
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass, Brass | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Current | 5A | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Power | |
| Series | 173114 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass, Brass | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Current 5A | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Power | ||
Series 173114 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Related links
- FCT from Molex Male Crimp D-Sub Connector Contact Gold over Nickel Power 24 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex size 1.8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- Amphenol Communications Solutions size 20-24 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
