FCT from Molex, 173112 Series, size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- RS Stock No.:
- 213-4977
- Distrelec Article No.:
- 304-28-410
- Mfr. Part No.:
- FK20P-08V-6097 / 1731120718
- Manufacturer:
- FCT from Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-4977
- Distrelec Article No.:
- 304-28-410
- Mfr. Part No.:
- FK20P-08V-6097 / 1731120718
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Current | 5A | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Pin | |
| Series | 173112 | |
| Contact Size | 1 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Current 5A | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Pin | ||
Series 173112 | ||
Contact Size 1 mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- CH
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Related links
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex size 1.8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex size 1.33 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
