FCT from Molex, 173112 Series, size 1.33 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- RS Stock No.:
- 213-5008
- Mfr. Part No.:
- FK22SL-02V-5783 / 1731120226
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 20 more to save €1.52
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €1.463 | €14.63 | - |
| 20 - 40 | €1.387 | €13.87 | €1.52 |
| 50 + | €1.28 | €12.80 | €9.15 |
*price indicative
- RS Stock No.:
- 213-5008
- Mfr. Part No.:
- FK22SL-02V-5783 / 1731120226
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Current | 5A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Socket | |
| Series | 173112 | |
| Contact Size | 1.33 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Current 5A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Socket | ||
Series 173112 | ||
Contact Size 1.33 mm | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- CH
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Related links
- FCT from Molex size 1.33 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
