FCT from Molex, 172704 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- RS Stock No.:
- 213-5113
- Distrelec Article No.:
- 304-39-349
- Mfr. Part No.:
- FMP002P103 / 1727040142
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 10 more to save €2.08
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.64
(exc. VAT)
€24.16
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 13 November 2026
- Plus 505 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.928 | €19.64 | - |
| 10 - 20 | €3.72 | €18.60 | €2.08 |
| 25 - 120 | €3.442 | €17.21 | €12.15 |
| 125 + | €3.202 | €16.01 | €90.75 |
*price indicative
- RS Stock No.:
- 213-5113
- Distrelec Article No.:
- 304-39-349
- Mfr. Part No.:
- FMP002P103 / 1727040142
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 10A | |
| Contact Type | High Power | |
| Maximum Contact Resistance | 2.7mΩ | |
| Series | 172704 | |
| Termination Type | Crimp | |
| Standards/Approvals | REACH SVHC Contained Per - D(2020)4578-DC (25 June 2020), EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 10A | ||
Contact Type High Power | ||
Maximum Contact Resistance 2.7mΩ | ||
Series 172704 | ||
Termination Type Crimp | ||
Standards/Approvals REACH SVHC Contained Per - D(2020)4578-DC (25 June 2020), EU RoHS China RoHS Compliant with Exemption 6(c) | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Related links
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 8 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 12 AWG
- FCT from Molex size 8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel High Power 12 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel High Power 8 AWG
- FCT from Molex Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
