CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- RS Stock No.:
- 228-0867
- Mfr. Part No.:
- 131A10029X
- Manufacturer:
- CONEC
Subtotal (1 bag of 100 units)*
€206.40
(exc. VAT)
€253.90
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €2.064 | €206.40 |
*price indicative
- RS Stock No.:
- 228-0867
- Mfr. Part No.:
- 131A10029X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Current | 20A | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Contact Size | 3.6 mm | |
| Termination Type | Solder Cup | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Power Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Current 20A | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Contact Size 3.6 mm | ||
Termination Type Solder Cup | ||
Standards/Approvals RoHS, REACH | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
The CONEC high power contact male has 20 A current rating used for 12-14 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
