CONEC, 132J2 Series, size 3.2 mm Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel 12 AWG
- RS Stock No.:
- 228-0930
- Mfr. Part No.:
- 132J20029X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€7.79
(exc. VAT)
€9.58
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.79 | - |
| 10 - 49 | €7.18 | 7% |
| 50 + | €6.73 | 13% |
*price indicative
- RS Stock No.:
- 228-0930
- Mfr. Part No.:
- 132J20029X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Female | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Gold over Nickel | |
| Series | 132J2 | |
| Contact Size | 3.2 mm | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Female | ||
Product Type D-Sub Connector Coaxial Contact | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Gold over Nickel | ||
Series 132J2 | ||
Contact Size 3.2 mm | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- CZ
The CONEC connector D Sub socket crimp available in gold plating.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 3.2 mm Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel 12 AWG
- CONEC size 3.2 mm Male Solder D-Sub Connector Coaxial Contact, Gold Flash over Nickel 12 AWG
- RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel 10 AWG
- RS PRO Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel 10 AWG
