Provertha, TMC Series, Female Crimp D-Sub Connector Contact Signal 20 AWG
- RS Stock No.:
- 259-2208
- Mfr. Part No.:
- 014233
- Manufacturer:
- Provertha
Image representative of range
Get a bulk buy discount
Add 2500 more to save €140.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€56.10
(exc. VAT)
€69.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 2400 | €0.561 | €56.10 | - |
| 2500 - 7400 | €0.505 | €50.50 | €140.00 |
| 7500 - 19900 | €0.449 | €44.90 | €840.00 |
| 20000 - 39900 | €0.393 | €39.30 | €3,360.00 |
| 40000 + | €0.365 | €36.50 | €7,840.00 |
*price indicative
- RS Stock No.:
- 259-2208
- Mfr. Part No.:
- 014233
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size mm² | 0.56mm² | |
| Series | TMC | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Type Signal | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size mm² 0.56mm² | ||
Series TMC | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- DE
TMC Crimp Snap-In
Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools
Tinned metal housing with laminated ribbing for the shielding
Related links
- Provertha Female Crimp D-Sub Connector Contact Signal 20 AWG
- Provertha Male Crimp D-Sub Connector Contact Signal 20 AWG
- Provertha Female Crimp D-sub Connector Contact Signal, 26 → 20 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
