HARWIN, M80 Series, size 12 AWG Male Cable Circular Connector Contact, Gold Power 12 AWG
- RS Stock No.:
- 287-1026
- Mfr. Part No.:
- M80-335
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€93.37
(exc. VAT)
€114.85
(inc. VAT)
Temporarily out of stock
- 140 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €9.337 | €93.37 |
| 20 - 20 | €8.965 | €89.65 |
| 30 - 30 | €8.62 | €86.20 |
| 40 - 40 | €8.30 | €83.00 |
| 50 + | €8.004 | €80.04 |
*price indicative
- RS Stock No.:
- 287-1026
- Mfr. Part No.:
- M80-335
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Current | 20A | |
| Maximum Contact Resistance | 6mΩ | |
| Contact Type | Power | |
| Minimum Wire Size mm² | 4mm² | |
| Series | M80 | |
| Contact Size | 12 AWG | |
| Termination Type | Cable | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Current 20A | ||
Maximum Contact Resistance 6mΩ | ||
Contact Type Power | ||
Minimum Wire Size mm² 4mm² | ||
Series M80 | ||
Contact Size 12 AWG | ||
Termination Type Cable | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 12AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Male 12 AWG Straight Solder Power Contact suitable for 12 AWG cable. It is used with any male Datamate Mix-Tek housing in a power/coax cavity.
Highly reliable
RoHS compliant
Related links
- HARWIN size 12 AWG Male Cable Circular Connector Contact, Gold Power 12 AWG
- HARWIN size 10 AWG Female Cable Circular Connector Contact, Gold Power 10 AWG
- FCT from Molex size 12/14 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 12 AWG
- FCT from Molex Female Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 12 AWG
