HARTING, D-Sub Mixed Series, Male Solder D-Sub Connector Power Contact, Gold Power 8 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.02

(exc. VAT)

€3.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 374 unit(s) shipping from 04 November 2026
  • Plus 600 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€3.02
50 - 99€2.53
100 - 249€2.40
250 - 499€2.12
500 +€2.05

*price indicative

Packaging Options:
RS Stock No.:
693-1095
Mfr. Part No.:
09692817423
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector Power Contact

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold

Current

40A

Contact Type

Power

Maximum Contact Resistance

1mΩ

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Series

D-Sub Mixed

Termination Type

Solder

Length

22.6mm

Standards/Approvals

No

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

10AWG

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications


A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy