FCT from Molex, 173112 Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- RS Stock No.:
- 812-6232
- Mfr. Part No.:
- FK20SL-08V-5783 / 1731120215
- Manufacturer:
- FCT from Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 812-6232
- Mfr. Part No.:
- FK20SL-08V-5783 / 1731120215
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Current | 7.5A | |
| Contact Type | Socket | |
| Series | 173112 | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS compliant by exemption, MIL-DTL-24308, IEC 60807-3, DIN 41652 | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Current 7.5A | ||
Contact Type Socket | ||
Series 173112 | ||
Termination Type Crimp | ||
Standards/Approvals RoHS compliant by exemption, MIL-DTL-24308, IEC 60807-3, DIN 41652 | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
FCT from Molex D-Sub Connector Contact, Female, 7.5A Current Rating - FK20SL Series - FK20SL-08V-5783 / 1731120215
This D-sub connector contact by FCT from Molex lets you form reliable serial connections. Its brass body features gold-over-nickel plating for reliable conductivity and resistance to corrosion, so you can achieve effective signal transfer. The contact has a current rating of 7.5A to handle large electrical loads. As it's compatible with wires ranging in size between 24 and 20AWG, this is a versatile choice.
• Crimps directly onto your connector for ease of installation
• Broad operating temperature range of -55°C to +130°C for use in demanding settings
• Supplied in a pack of 100, so you're stocked up for multiple jobs
Applications
• Device control ports
• Audio recording equipment
• Manufacturing industry
• Medical monitoring
How long will this contact last?
The contact has a mechanical lifespan of 500 mating cycles for long-lasting performance.
FCT - D-Sub Contacts
Pin and Socket Machined Crimp Contacts for use in Empty Shell D-Sub Connectors and are gold plated all over. The wire size of these Machined Contacts is 18-22 AWG.
FCT- D-Sub Connectors
Related links
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG
- FCT from Molex size 1.8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
