Siemens 230V ac 3-Position Damper Actuator
- RS Stock No.:
- 636-504
- Mfr. Part No.:
- GDB331.2E / BPZ:GDB331.2E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€139.69
(exc. VAT)
€171.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.69 |
*price indicative
- RS Stock No.:
- 636-504
- Mfr. Part No.:
- GDB331.2E / BPZ:GDB331.2E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.8m² | |
| Switch Included | Yes | |
| For Use With | Air Conditioning System | |
| Power Consumption | 1W | |
| Control Type | 3-Position | |
| Supply Voltage | 230V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 150s | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.8m² | ||
Switch Included Yes | ||
For Use With Air Conditioning System | ||
Power Consumption 1W | ||
Control Type 3-Position | ||
Supply Voltage 230V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -32°C | ||
Running Time 150s | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air damper actuator designed for 3-position control of air dampers in HVAC systems. Operating on AC 230 V, it delivers a thrust force of 125 N with a stroke time of 150 seconds. Its compact design and reliable performance make it suitable for various ventilation applications. The actuator is compatible with Siemens accessories for enhanced installation flexibility.
Durable construction
Linear direction switch
RoHS compliant
Related links
- Siemens 230V ac 3-Position Damper Actuator, 25 Nm
- Siemens 230V ac 3-Position Damper Actuator, 35 Nm
- Siemens 230V ac 3-Position Control 10 Nm
- Siemens 230V ac 2-Position 5 Nm
- Siemens 230V ac 2-Position Damper Actuator, 18 Nm
- Siemens 230V ac 2-Position Damper Actuator, 4 nm
- Siemens 230V ac 2-Position Damper Actuator, 2 Nm
- Siemens 24V ac 3-Position Damper Actuator
