Siemens 230V ac Modulating Damper Actuator, 5 Nm
- RS Stock No.:
- 636-506
- Mfr. Part No.:
- GDB361.1E / S55499-D189
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€247.51
(exc. VAT)
€304.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.51 |
*price indicative
- RS Stock No.:
- 636-506
- Mfr. Part No.:
- GDB361.1E / S55499-D189
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.8m² | |
| Switch Included | Yes | |
| Power Consumption | 1.2W | |
| For Use With | Used In Air Conditioning Plants | |
| Control Type | Modulating | |
| Supply Voltage | 230V ac | |
| Motor Torque | 5Nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 150s | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE | |
| Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.8m² | ||
Switch Included Yes | ||
Power Consumption 1.2W | ||
For Use With Used In Air Conditioning Plants | ||
Control Type Modulating | ||
Supply Voltage 230V ac | ||
Motor Torque 5Nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Running Time 150s | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE | ||
Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper Actuator is a versatile HVAC actuator designed for modulating control using DC 0/2 to 10 V signals. Operating on AC 230 V, it delivers 5 Nm torque with a runtime of 150 seconds, making it ideal for precise damper positioning in ventilation systems. Its compact design and reliable performance suit both commercial and industrial environments.
Feedback potentiometer
Flame retardant housing
CE and UKCA compliant
RoHS compliant
Related links
- Siemens 24V Modulating Damper Actuator, 5 Nm
- Belimo 24V ac/dc Modulating Damper Actuator, 5 Nm
- Siemens 230V Open/Close Damper Actuator, 5 Nm
- Siemens 230V ac 2-Position 5 Nm
- Siemens 110V Modulating control Damper Actuator, 5 nm
- Siemens 24V ac/dc Modulating control Damper Actuator, 5 Nm
- Siemens 230V ac Modulating control Damper Actuator, 10 Nm
- Siemens 24V ac Modulating control Damper Actuator, 25 Nm
