Siemens 230V 2-Position Actuator, 4 Nm

Image representative of range

Subtotal (1 unit)*

€282.71

(exc. VAT)

€347.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€282.71

*price indicative

RS Stock No.:
643-287
Mfr. Part No.:
GRA326.1E/T10 / S55499-D291
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Actuator

Maximum Damper Area

0.6m²

Switch Included

Yes

For Use With

Fire And Smoke Protection Dampers

Power Consumption

7VA

Control Type

2-Position

Supply Voltage

230V

Motor Torque

4Nm

IP Rating

IP54

Minimum Operating Temperature

-32°C

Maximum Damper Spindle Size

12mm

Angle of Rotation

90°

Maximum Operating Temperature

72°C

Minimum Damper Spindle Size

10mm

Standards/Approvals

EN 60730

Series

OpenAir

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Rotary type actuator offers 2-position operation with a spring return to a failsafe position, ensuring safety in fire protection systems. The actuator for fire protection damper includes manual setting and a position indicator for clear status visibility. Housed in a robust, lightweight die-cast aluminium casing, it comes with a 0.9 m connecting cable and features a temperature monitoring unit with an IP54 degree of protection for reliable performance in challenging environments.

A position indicator for clear status visibility

Constructed with a robust, lightweight die-cast aluminium housing

Comes with a 0.9 m connecting cable for flexible installation

Offers temperature monitoring with an IP54 degree of protection

Ideal for use in fire protection damper systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy