Siemens 110V 2-Position Actuator, 8 nm

Image representative of range

Subtotal (1 unit)*

€215.60

(exc. VAT)

€265.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€215.60

*price indicative

RS Stock No.:
643-293
Mfr. Part No.:
GLD241.1E/RW / S55499-D722
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Actuator

Maximum Damper Area

1.6m²

Switch Included

Yes

For Use With

Air Conditioning Units And Air Distribution Systems For Railway Vehicles

Power Consumption

1.8W

Control Type

2-Position

Supply Voltage

110V

Motor Torque

8nm

Noise Level

32dBA

IP Rating

IP54

Minimum Operating Temperature

-40°C

Angle of Rotation

90°

Maximum Damper Spindle Size

16mm

Maximum Operating Temperature

70°C

Minimum Damper Spindle Size

8mm

Standards/Approvals

EN 61373

Series

GLD24..1E/RW

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.

Offers an IP54 rating for dust and water protection

Provides 90° angular rotation

Operates in ambient humidity up to 95% relative humidity

Ensures reliable performance in harsh environments

Ideal for damper control in various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy