Siemens 110V Open/Close Damper Actuator, 4 nm

Image representative of range

Subtotal (1 unit)*

€321.20

(exc. VAT)

€395.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€321.20

*price indicative

RS Stock No.:
643-318
Mfr. Part No.:
GPC226.1A/RW / S55499-D727
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

0.6m²

Power Consumption

2.3W

For Use With

As Well As Modulating Controllers (DC 0/2…10 V)

Control Type

Open/Close

Supply Voltage

110V

Motor Torque

4nm

Noise Level

40dB

IP Rating

IP54

Angle of Rotation

90°

Minimum Operating Temperature

-32°C

Running Time

60s

Maximum Damper Spindle Size

15mm

Maximum Operating Temperature

55°C

Minimum Damper Spindle Size

8mm

Standards/Approvals

RCM

Series

GPC

RoHS Status: Exempt

COO (Country of Origin):
KR
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.

Offers an IP54 rating for dust and water protection

Provides 90° angular rotation

Operates in ambient humidity up to 95% relative humidity

Ensures reliable performance in harsh environments

Ideal for damper control in various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy