Siemens 24V Open/Close Damper Actuator, 5 nm
- RS Stock No.:
- 643-439
- Mfr. Part No.:
- GDA142.1E/RW / S55499-D214
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€237.60
(exc. VAT)
€292.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.60 |
*price indicative
- RS Stock No.:
- 643-439
- Mfr. Part No.:
- GDA142.1E/RW / S55499-D214
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.8m² | |
| Switch Included | Yes | |
| For Use With | Air Conditioning Units And Air Distribution Systems For Railway Vehicles | |
| Power Consumption | 1W | |
| Control Type | Open/Close | |
| Supply Voltage | 24V | |
| Motor Torque | 5nm | |
| Noise Level | 30dBA | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -40°C | |
| Maximum Damper Spindle Size | 16mm | |
| Minimum Damper Spindle Size | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN60730 | |
| Series | GD..14..1E/RW | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.8m² | ||
Switch Included Yes | ||
For Use With Air Conditioning Units And Air Distribution Systems For Railway Vehicles | ||
Power Consumption 1W | ||
Control Type Open/Close | ||
Supply Voltage 24V | ||
Motor Torque 5nm | ||
Noise Level 30dBA | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -40°C | ||
Maximum Damper Spindle Size 16mm | ||
Minimum Damper Spindle Size 8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN60730 | ||
Series GD..14..1E/RW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.
Offers an IP54 rating for dust and water protection
Provides 90° angular rotation
Operates in ambient humidity up to 95% relative humidity
Ensures reliable performance in harsh environments
Ideal for damper control in various systems
Related links
- Siemens 24V Open/Close Damper Actuator, 5 nm
- Siemens 24V Open/Close Actuator, 5 nm
- Siemens 24V Open/Close Damper Actuator, 8 nm
- Siemens 24V Open/Close Damper Actuator, 10 nm
- Siemens 24V Open/Close Actuator, 8 nm
- Siemens 24V Open/Close Actuator, 10 nm
- Siemens 24V ac Open/Close Damper Actuator, 4 nm
- Siemens 24V ac/dc Open/Close Damper Actuator, 5 Nm
