Siemens 24V Modulating control Actuator, 25 nm
- RS Stock No.:
- 643-452
- Mfr. Part No.:
- GBB166.1E / S55499-D819
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€349.81
(exc. VAT)
€430.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.81 |
*price indicative
- RS Stock No.:
- 643-452
- Mfr. Part No.:
- GBB166.1E / S55499-D819
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Actuator | |
| Maximum Damper Area | 5m² | |
| Power Consumption | 2.2VA | |
| For Use With | Air Dampers | |
| Control Type | Modulating control | |
| Supply Voltage | 24V | |
| Motor Torque | 25nm | |
| IP Rating | IP54 | |
| Noise Level | 45dBA | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 90° | |
| Maximum Damper Spindle Size | 25.6mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 8mm | |
| Standards/Approvals | EN60730 | |
| Series | GBB..1E | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Actuator | ||
Maximum Damper Area 5m² | ||
Power Consumption 2.2VA | ||
For Use With Air Dampers | ||
Control Type Modulating control | ||
Supply Voltage 24V | ||
Motor Torque 25nm | ||
IP Rating IP54 | ||
Noise Level 45dBA | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 90° | ||
Maximum Damper Spindle Size 25.6mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 8mm | ||
Standards/Approvals EN60730 | ||
Series GBB..1E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.
Offers an IP54 rating for dust and water protection
Provides 90° angular rotation
Operates in ambient humidity up to 95% relative humidity
Ensures reliable performance in harsh environments
Ideal for damper control in various systems
Related links
- Siemens 24V ac Modulating control Damper Actuator, 25 Nm
- Siemens 24V Modulating control Actuator, 5 nm
- Siemens 24V Modulating control Actuator, 8 nm
- Siemens 24V ac Modulating control Damper Actuator, 20 nm
- Siemens 24V Modulating control Damper Actuator, 6 nm
- Siemens 24V Modulating control Damper Actuator, 8 nm
- Siemens 24V Modulating control Rotary Actuator, 2 Nm
- Siemens 24V Modulating control Damper Actuator, 2 Nm
