Siemens 24V ac Damper Actuator, 10 nm
- RS Stock No.:
- 643-480
- Mfr. Part No.:
- GLB181.1E/BA / S55499-D169
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€414.72
(exc. VAT)
€510.11
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.72 |
*price indicative
- RS Stock No.:
- 643-480
- Mfr. Part No.:
- GLB181.1E/BA / S55499-D169
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| For Use With | Damper | |
| Power Consumption | 2.5W | |
| Supply Voltage | 24V ac | |
| Motor Torque | 10nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | 0°C | |
| Running Time | 150s | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
For Use With Damper | ||
Power Consumption 2.5W | ||
Supply Voltage 24V ac | ||
Motor Torque 10nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature 0°C | ||
Running Time 150s | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens VAV Compact Controller is an Advanced solution designed for managing variable Air volume flow in HVAC systems. It features precise Modbus RTU communication for seamless integration within your existing infrastructure, enabling optimal control of Airflow in various applications. With a Compact design and efficient torque performance of 10 Nm, it excels in installations that demand reliable and responsive Air management. The controller supports a range of functionalities, including set point monitoring, volume flow control, and position oversight, making it Ideal for both variable and constant Air flow systems. Its electronic termination ensures robust communication and effective data transmission, enhancing system reliability.
Provides an IP54 degree of protection for dust and water resistance
Operates in ambient temperatures from 0 to 50°C
Ideal for Compact control solutions in industrial and automation systems
Ensures reliable performance in challenging environments
Related links
- Siemens 24V ac 3-Position Control Damper Actuator, 10 nm
- Siemens 24V ac/dc Modulating control Damper Actuator, 10 Nm
- Siemens 24V Modulating control Damper Actuator, 10 nm
- Siemens 230V ac Damper Actuator, 10 Nm
- Siemens 24V Open/Close Damper Actuator, 10 nm
- Siemens 24V 3-Position Control 10 Nm
- Siemens 24V 2-Position 10 Nm
- Siemens 24V 2-Position 10 Nm
