Belimo 24V ac/dc Modulating Damper Actuator, 10 Nm
- RS Stock No.:
- 504-1270
- Mfr. Part No.:
- NM24A-SR
- Manufacturer:
- Belimo
Subtotal (1 unit)*
€312.00
(exc. VAT)
€383.76
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.00 |
*price indicative
- RS Stock No.:
- 504-1270
- Mfr. Part No.:
- NM24A-SR
- Manufacturer:
- Belimo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belimo | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 2m² | |
| Switch Included | Yes | |
| Power Consumption | 2W | |
| Control Type | Modulating | |
| Supply Voltage | 24V ac/dc | |
| Motor Torque | 10Nm | |
| IP Rating | IP54 | |
| Noise Level | 35dBA | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -30°C | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 26.7mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Damper Spindle Size | 8mm | |
| Standards/Approvals | EN, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Belimo | ||
Product Type Damper Actuator | ||
Maximum Damper Area 2m² | ||
Switch Included Yes | ||
Power Consumption 2W | ||
Control Type Modulating | ||
Supply Voltage 24V ac/dc | ||
Motor Torque 10Nm | ||
IP Rating IP54 | ||
Noise Level 35dBA | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -30°C | ||
Running Time 150s | ||
Maximum Damper Spindle Size 26.7mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Damper Spindle Size 8mm | ||
Standards/Approvals EN, RoHS, CE | ||
- COO (Country of Origin):
- CH
Belimo Damper Actuator
The Belimo damper actuator has a modulating control type. This actuator has an adjustable U-clamp, which accepts round or square shafts. It is a rotary/louver actuator. It is compatible with all the leading makes of HVAC controls. The damper actuator is used for adjusting air dampers in ventilation and air-conditioning systems installed in buildings. This actuator operates on stall torque technology, which does not require end switches. The damper actuator has no limit switches and is overload proof. It requires 24VAC/VDC supply voltage.
Optional auxiliary switch (stock no. 504-1545) suitable for use with LM, NM, SM, and GM damper actuators, features 2xSPDT switches rated at 3 (0.5)A 250Vac and supplied with 1m of cable.
Features and Benefits
Operation life is minimum 60000
Pushbutton manual override
Direction change switch
Cable length is 1m
Ambient temperature ranges between -30°C and 50°C
Maintenance free
Low power consumption up to 2W
Maximum damper area is 2m²
Damper spindle compatibility ranges between 8mm and 26.7mm
Motor torque is 10Nm
Noise level is 35dB
Certifications
IP54 rated
CE according to 89/336/EEC
92/31/EEC
UL Enclosure Type 2
IEC/EN 60730-1
IEC/EN 60730-2-14
Related links
- Belimo 24V ac/dc Modulating Damper Actuator, 10 Nm
- Belimo 24V ac/dc Modulating Damper Actuator, 20 Nm
- Belimo 24V ac/dc Modulating Damper Actuator, 40 Nm
- Belimo 24V ac/dc Modulating Damper Actuator, 5 Nm
- Belimo 24V ac/dc Open/Close Damper Actuator, 10 Nm
- Belimo 24V ac Open/Close Damper Actuator, 10 Nm
- Siemens 24V ac/dc Modulating control Damper Actuator, 10 Nm
- Schneider Electric 24V ac/dc Modulating Damper Actuator, 20 Nm
