Nexperia BSP50,115 NPN Darlington Transistor, 800 mA 45 V HFE:1000, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 166-0475
- Mfr. Part No.:
- BSP50,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1000 units)*
€239.00
(exc. VAT)
€294.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | €0.239 | €239.00 |
*price indicative
- RS Stock No.:
- 166-0475
- Mfr. Part No.:
- BSP50,115
- Manufacturer:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Transistor Type | NPN | |
Maximum Continuous Collector Current | 800 mA | |
Maximum Collector Emitter Voltage | 45 V | |
Maximum Emitter Base Voltage | 5 V | |
Package Type | SOT-223 | |
Mounting Type | Surface Mount | |
Pin Count | 3 + Tab | |
Transistor Configuration | Single | |
Number of Elements per Chip | 1 | |
Minimum DC Current Gain | 1000 | |
Maximum Base Emitter Saturation Voltage | 1.9 V | |
Maximum Collector Base Voltage | 60 V | |
Maximum Collector Emitter Saturation Voltage | 1.3 V | |
Maximum Collector Cut-off Current | 50nA | |
Height | 1.6mm | |
Width | 3.5mm | |
Maximum Power Dissipation | 1 W | |
Length | 6.5mm | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 6.5 x 3.5 x 1.6mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 800 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 + Tab | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 1000 | ||
Maximum Base Emitter Saturation Voltage 1.9 V | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Collector Emitter Saturation Voltage 1.3 V | ||
Maximum Collector Cut-off Current 50nA | ||
Height 1.6mm | ||
Width 3.5mm | ||
Maximum Power Dissipation 1 W | ||
Length 6.5mm | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 6.5 x 3.5 x 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Nexperia BSP50 1 A 45 V HFE:1000, 4-Pin SOT-223 (SC-73)
- onsemi PZTA28 NPN Darlington Transistor 3 + Tab-Pin SOT-223
- Diodes Inc FZT7053TA NPN Darlington Transistor 3 + Tab-Pin SOT-223
- Diodes Inc FZT600TA NPN Darlington Transistor 3 + Tab-Pin SOT-223
- onsemi BSP52T1G NPN Darlington Transistor 3 + Tab-Pin SOT-223
- Nexperia BSP51 1 A 60 V HFE:1000, 3 + Tab-Pin SOT-223
- Infineon BSP60H6327XTSA1 PNP Darlington Transistor 3 + Tab-Pin SOT-223
- Nexperia BSP62 -1 A 80 V HFE:1000, 3 + Tab-Pin SOT-223