Nexperia BSP51,115 NPN Darlington Transistor, 1 A 60 V HFE:1000, 3 + Tab-Pin SOT-223

Subtotal (1 pack of 10 units)*

€4.96

(exc. VAT)

€6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 190 unit(s) shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.496€4.96

*price indicative

Packaging Options:

RS Stock No.:
725-8467
Mfr. Part No.:
BSP51,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

1.9 V

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

1.3 V

Maximum Collector Cut-off Current

0.00005mA

Maximum Power Dissipation

1.25 W

Minimum Operating Temperature

-65 °C

Length

6.7mm

Width

3.7mm

Maximum Operating Temperature

+150 °C

Height

1.7mm

Dimensions

6.7 x 3.7 x 1.7mm

Related links