- RS Stock No.:
- 169-0631
- Mfr. Part No.:
- BCV47,215
- Manufacturer:
- Nexperia
27000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.082
(exc. VAT)
€0.101
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.082 | €246.00 |
*price indicative |
- RS Stock No.:
- 169-0631
- Mfr. Part No.:
- BCV47,215
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistors, Nexperia
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 2000 |
Maximum Base Emitter Saturation Voltage | 1.5 V |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Saturation Voltage | 1 V |
Maximum Collector Cut-off Current | 0.0001mA |
Dimensions | 3 x 1.4 x 1mm |
Length | 3mm |
Maximum Operating Temperature | +150 °C |
Height | 1mm |
Width | 1.4mm |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 169-0631
- Mfr. Part No.:
- BCV47,215
- Manufacturer:
- Nexperia