Infineon BCV47E6327HTSA1 NPN Darlington Transistor, 500 mA 60 V HFE:2000, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€162.00

(exc. VAT)

€198.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.054€162.00

*price indicative


RS Stock No.:
911-4754
Mfr. Part No.:
BCV47E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Configuration

Single

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

2000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Emitter Saturation Voltage

1 V

Maximum Collector Cut-off Current

0.01mA

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Length

2.9mm

Height

0.9mm

Maximum Power Dissipation

360 mW

Width

1.3mm

Related links