onsemi ULN2003ADR2G NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
- RS Stock No.:
- 186-7218
- Mfr. Part No.:
- ULN2003ADR2G
- Manufacturer:
- onsemi
Price Each (On a Reel of 2500)
€0.275
(exc. VAT)
€0.338
(inc. VAT)
1450 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.275 | €687.50 |
**price indicative
Related links
- onsemi ULN2003ADR2G NPN Darlington Transistor 16-Pin SOIC
- STMicroelectronics ULN2001D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- onsemi ULQ2003ADR2G 500 mA 50 V HFE:1000, 16-Pin SOIC
- onsemi MC1413BDR2G 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2003D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2002D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2004D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2004A 500 mA 50 V HFE:1000, 16-Pin PDIP