onsemi MC1413BDR2G, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC
- RS Stock No.:
- 773-7743
- Mfr. Part No.:
- MC1413BDR2G
- Manufacturer:
- onsemi
Price Each (On a Tape of 10)**
€0.583
(exc. VAT)
€0.717
(inc. VAT)
400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.583 | €5.83 |
100 - 240 | €0.297 | €2.97 |
250 - 490 | €0.29 | €2.90 |
500 - 990 | €0.271 | €2.71 |
1000 + | €0.238 | €2.38 |
**price indicative
- RS Stock No.:
- 773-7743
- Mfr. Part No.:
- MC1413BDR2G
- Manufacturer:
- onsemi
Related links
- onsemi MC1413BDR2G 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2002D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2003D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- onsemi ULQ2003ADR2G 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2001D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC
- STMicroelectronics ULN2002A 500 mA 50 V HFE:1000, 16-Pin PDIP
- STMicroelectronics ULN2004A 500 mA 50 V HFE:1000, 16-Pin PDIP
- STMicroelectronics ULN2004D1013TR 500 mA 50 V HFE:1000, 16-Pin SOIC