- RS Stock No.:
- 816-7811
- Mfr. Part No.:
- BST60
- Manufacturer:
- Nexperia
1140 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.177
(exc. VAT)
€0.218
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.177 | €1.77 |
*price indicative |
- RS Stock No.:
- 816-7811
- Mfr. Part No.:
- BST60
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistors, Nexperia
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | -1 A |
Maximum Collector Emitter Voltage | 45 V |
Maximum Emitter Base Voltage | -5 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 2 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | -1.9 V |
Maximum Collector Base Voltage | -60 V |
Maximum Collector Emitter Saturation Voltage | -1.3 V |
Maximum Collector Cut-off Current | -50nA |
Length | 4.6mm |
Height | 1.6mm |
Width | 2.6mm |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Power Dissipation | 1.3 W |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 816-7811
- Mfr. Part No.:
- BST60
- Manufacturer:
- Nexperia