Sefram Data Acquisition Accessory for Use with DAS1800 Shunt
- RS Stock No.:
- 649-210
- Mfr. Part No.:
- D18-MZ250
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€178.25
(exc. VAT)
€219.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.25 |
*price indicative
- RS Stock No.:
- 649-210
- Mfr. Part No.:
- D18-MZ250
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Data Acquisition Accessory | |
| Accessory Type | Shunt | |
| For Use With | DAS1800 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Acquisition Accessory | ||
Accessory Type Shunt | ||
For Use With DAS1800 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Sefram 4 pin 250 ohm shunt is a precision current measuring component designed for use with instruments supporting 4-pin or banana plug inputs. With a high accuracy of 0.1% and a maximum current capacity of 0.03 A, it provides reliable and consistent voltage drop measurements across the shunt for current sensing applications.
Accessory for modular data acquisition recorder
Related links
- Sefram Data Acquisition Accessory for Use with DAS1800 Shunt
- Sefram Data Acquisition Accessory for Use with DAS1800 Banana Plug
- Sefram Data Acquisition Accessory for Use with DAS1800 Hard Case
- Sefram Data Acquisition Accessory for Use with DAS1800 Replacement 5 Pin
- Sefram Data Acquisition Module for Use with DAS1800 Input Module
- Sefram Data Acquisition Connector for Use with DAS1700 0.01 Ohm Shunt
- Sefram Data Acquisition External Board for Use with DAS1700 IRIG Card
- Sefram Data Acquisition External Board for Use with DAS1700 Extension Slot
