Digilent 6069-410-100 USB Data Acquisition 8-Channel, USB, 100 ksps, 16 bit
- RS Stock No.:
- 698-057
- Mfr. Part No.:
- 6069-410-100
- Manufacturer:
- Digilent
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-057
- Mfr. Part No.:
- 6069-410-100
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | USB Data Acquisition | |
| Sampling Rate | 100ksps | |
| Number of Channels | 8 | |
| Resolution | 16 bit | |
| Connectivity | USB | |
| Power Source | Bus Powered | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 12mm | |
| Weight | 31g | |
| Width | 64mm | |
| Standards/Approvals | HTC: 8471.80.9000 | |
| Length | 98mm | |
| Model Number | 6069-410-100 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type USB Data Acquisition | ||
Sampling Rate 100ksps | ||
Number of Channels 8 | ||
Resolution 16 bit | ||
Connectivity USB | ||
Power Source Bus Powered | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Height 12mm | ||
Weight 31g | ||
Width 64mm | ||
Standards/Approvals HTC: 8471.80.9000 | ||
Length 98mm | ||
Model Number 6069-410-100 | ||
- COO (Country of Origin):
- HU
The Digilent Multifunction USB DAQ Device is a Compact and versatile data acquisition solution designed for laboratory, industrial, and educational applications. It provides precise analogue and digital measurement capabilities with easy USB connectivity, eliminating the need for external power. With multiple input and output options, it is Ideal for projects requiring reliable signal acquisition and control.
Provides 8 single ended or 4 differential analogue inputs with 16 bit resolution
USB 231 offers 50 kS per second sample rate while USB 234 offers 100 kS per second sample rate
Includes two 16 bit analogue outputs for signal generation
Offers eight digital I O channels and one counter input for versatile control
Operates within a ±10 V input range for broad measurement compatibility
No external power required ensuring portable and convenient operation
Related links
- Digilent MCC USB-1608FS-Plus Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent MCC USB-202 Data Acquisition 8-Channel 100 ksps, 12 bit
- Digilent MCC USB-231 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent USB-3102 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent 6069-410-167 USB Data Acquisition 8-Channel 400 ksps, 16 bit
- Digilent MCC USB-234 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-3104 Data Acquisition 8-Channel 100 sps, 16 bit
- Digilent 6069-410-178 USB Data Acquisition 8-Channel 500 ksps, 12 bit
