Digilent USB-2404-UI Data Acquisition 4-Channel, USB, 100 ksps, 24 bit
- RS Stock No.:
- 278-2746
- Distrelec Article No.:
- 303-68-531
- Mfr. Part No.:
- 6069-410-035
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€1,075.79
(exc. VAT)
€1,323.22
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,075.79 |
*price indicative
- RS Stock No.:
- 278-2746
- Distrelec Article No.:
- 303-68-531
- Mfr. Part No.:
- 6069-410-035
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 100ksps | |
| Number of Channels | 4 | |
| Resolution | 24 bit | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 39mm | |
| Length | 134mm | |
| Standards/Approvals | No | |
| Width | 143mm | |
| Weight | 1.25lb | |
| Model Number | USB-2404-UI | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 100ksps | ||
Number of Channels 4 | ||
Resolution 24 bit | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Height 39mm | ||
Length 134mm | ||
Standards/Approvals No | ||
Width 143mm | ||
Weight 1.25lb | ||
Model Number USB-2404-UI | ||
- COO (Country of Origin):
- HU
The Digilent universal input USB DAQ device for multiple sensor types are designed for both high-speed and accuracy. Their resolution, sample rate, and input range make them ideal general-purpose analogue input devices. It is designed for multipurpose testing and can measure several signals from different sensors such as RTDs, thermocouples, load cells and other powered sensors.
Four analogue inputs
simultaneous sampling
Detachable screw terminals
No external power required
Related links
- Digilent USB-3102 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-231 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent USB-201 Data Acquisition 100 ksps, 32 bit
- Digilent MCC USB-234 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent USB-1024HLS Data Acquisition 24-Channel 100 ksps, 32 bit
- Digilent DT9837A Data Acquisition 4-Channel 52.7 ksps, 24 bit
- Digilent USB-2408-2AO Data Acquisition 2-Channel 1 ksps, 24 bit
- Digilent MCC USB-202 Data Acquisition 8-Channel 100 ksps, 12 bit
