Digilent 471-060 Data Acquisition System, USB, 125 Msps, 14 bit
- RS Stock No.:
- 285-7774
- Mfr. Part No.:
- 471-060
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€423.53
(exc. VAT)
€520.94
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.53 |
*price indicative
- RS Stock No.:
- 285-7774
- Mfr. Part No.:
- 471-060
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition System | |
| Sampling Rate | 125Msps | |
| Resolution | 14 bit | |
| Bandwidth | 30MHz | |
| Connectivity | USB | |
| Power Source | USB | |
| Standards/Approvals | No | |
| Model Number | 471-060 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition System | ||
Sampling Rate 125Msps | ||
Resolution 14 bit | ||
Bandwidth 30MHz | ||
Connectivity USB | ||
Power Source USB | ||
Standards/Approvals No | ||
Model Number 471-060 | ||
- COO (Country of Origin):
- TW
The versatile mixed-signal USB oscilloscope serves as a digital oscilloscope, logic analyzer, waveform generator, pattern generator, and more. With its flexible Waveforms software supported by Windows, Mac, and Linux, this tool allows for a wide range of applications in various settings. Offering two differential channels with 14-bit resolution at up to 125 MS/s per channel, FFT, Spectrogram, Eye Diagram views, and more, the Analog Discovery 3 provides high-quality performance for both professional and personal use.
Two differential channels with 14-bit resolution at up to 125 MS/s per channel
30+ MHz bandwidth with BNC Adapter
Arbitrary Waveform Generator with standard waveforms, custom waveforms, and more
Two channels with 14-bit resolution at up to 125 MS/s per channel with a +/-5 V output range
Logic Analyzer and Pattern Generator with 16 digital I/O channels at up to 125 MS/s per channel
Support for additional software instruments including Spectrum Analyzer, Network Analyzer, Impedance Analyzer, and more
SDK for hardware control in C, C++, Python, & other languages
Support for LabVIEW and MATLAB
Related links
- Sefram DAS50 Data Acquisition System 4-Channel Ethernet 14 bit
- Sefram DAS50 Data Acquisition System 4-Channel USB 14 bit
- Sefram DAS30 Data Acquisition System 2-Channel USB 14 bit
- Sefram DAS60 Data Acquisition System 6-Channel Ethernet 14 bit
- Sefram DAS30 Data Acquisition System 2-Channel Ethernet 14 bit
- Sefram 8460/201 Data Acquisition System 30-Channel USB 14 bit
- Sefram 8460/020 Data Acquisition System 12-Channel USB 14 bit
- Sefram 8460/003 Data Acquisition System 18-Channel Ethernet 14 bit
