Gemini View 2 TV-4020 Temperature Data Logger, Serial, USB, 2 Channel, RSCAL

Subtotal (1 unit)*

€376.57

(exc. VAT)

€463.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€376.57

*price indicative

RS Stock No.:
948-186
Mfr. Part No.:
TV-4020-PK-RS
Manufacturer:
Gemini
Find similar products by selecting one or more attributes.
Select all

Brand

Gemini

Product Type

Data Logger

Accuracy

±0.35 °C

Model Number

View 2 TV-4020

Measurement Parameters

Temperature

Number of Channels

2

Interface Type

Serial, USB

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Height

35mm

Width

77mm

Standards/Approvals

CE

Hazardous Area Certification

No

Length

85mm

Display Type

LCD

Maximum Measurement

125 °C

Battery Life

2year

Battery Type

AA

Number of Readings per Channel

30000

Alarm

Yes

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
GB

Tinytag View 2 Data Logger With LCD Display


Tinytag View 2 loggers are equipped with an LCD display to provide instant indication of temperature and alarm conditions. The loggers are MADE with food grade materials and are Ideal for use in food processing, retail, fridges and chill cabinet applications.

LCD display

30000 reading capacity, 30000 for single channel, 2 x 15000 for dual channel

Made with food grade materials

User-programmable logging interval 1 sec to 10 days

2 user-programmable alarms

Delayed and trigger start (reed relay) options

3 stop options stop when full, wrap around and stop after N readings

Fast data offload via serial or USB cable to a PC

Use with Tinytag Explorer

User-replaceable battery with up to 2 years life

IP65 splash proof case

User-replaceable battery

Supplied with

1/2 AA Lithium battery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy