Gemini Aquatic 2 TG-4100 Temperature Data Logger, USB, Serial, RSCAL
- RS Stock No.:
- 948-188
- Mfr. Part No.:
- TG-4100-RS
- Manufacturer:
- Gemini
Subtotal (1 unit)*
€306.68
(exc. VAT)
€377.22
(inc. VAT)
In Stock
- 28 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.68 |
*price indicative
- RS Stock No.:
- 948-188
- Mfr. Part No.:
- TG-4100-RS
- Manufacturer:
- Gemini
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gemini | |
| Product Type | Data Logger | |
| Model Number | Aquatic 2 TG-4100 | |
| Accuracy | ±0.5 °C | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | USB, Serial | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 51mm | |
| Height | 5mm | |
| Length | 50mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Resolution | 0.01 °C | |
| Alarm | Yes | |
| Number of Readings per Channel | 32000 | |
| Battery Type | AA | |
| Battery Life | 2year | |
| Calibrated | RSCAL | |
| Maximum Measurement | 70 °C | |
| Select all | ||
|---|---|---|
Brand Gemini | ||
Product Type Data Logger | ||
Model Number Aquatic 2 TG-4100 | ||
Accuracy ±0.5 °C | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type USB, Serial | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 51mm | ||
Height 5mm | ||
Length 50mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Resolution 0.01 °C | ||
Alarm Yes | ||
Number of Readings per Channel 32000 | ||
Battery Type AA | ||
Battery Life 2year | ||
Calibrated RSCAL | ||
Maximum Measurement 70 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Submersible temperature data logger with a built-in sensor
The TG-4100 is a submersible temperature data logger with a built-in sensor. It can be submerged at depths up to 500 m for long periods. It monitors from -40 to +70°C. Its robust, high visibility bright yellow case has an attachment point allowing it to be securely positioned. It is Ideal for fishery, river and Ocean monitoring. This logger requires :;- Tinytag Explorer software (SWCD-0040), RS Stock No. 484-4810 ;- an inductive pad (ACS-3030), RS Stock No. 506-4273
Features and Benefits:
Submersible temperature logger
32,000 reading capacity
Highly robust and completely water-proof
2 user-programmable alarms
Inductive pad download
User programmable logging intervals
Delayed and trigger start
User-replaceable battery
Low battery monitor
Related links
- Gemini Aquatic 2 TG-4100 Temperature Data Logger Serial
- Gemini Aquatic 2 TG-4100 Temperature Data Logger Serial, UKAS
- Gemini Splash 2 TG-4105 Temperature Data Logger Serial
- Gemini TK-4023 Temperature Data Logger Serial
- Gemini TGP-4510 Temperature Data Logger Serial, 2 Channel
- Gemini View 2 TV-4500 Temperature & Humidity Data Logger Serial, 2 Channel
- Gemini TGP-4104 Temperature Data Logger Serial
- Gemini TGP 4020 Temperature Data Logger Serial
