- RS Stock No.:
- 111-6762
- Mfr. Part No.:
- P01157201
- Manufacturer:
- Chauvin Arnoux
5 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price Each
€479.00
(exc. VAT)
€589.17
(inc. VAT)
Units | Per unit |
1 + | €479.00 |
- RS Stock No.:
- 111-6762
- Mfr. Part No.:
- P01157201
- Manufacturer:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
L452 2-Channel Data Logger
L452 2-channel data logger is ideal for your industrial process applications, such as measurement, dosing or environmental monitoring. The L452 is equipped with 2 inputs. It allows you to connect various types of sensors to the input to record varied data, 4 mA → 20 mA modules and 0 V → 10 V modules. These modules can also be used to record various data such as:- temperature, humidity and air speed.
For each of the channels, a real-time measurement is displayed on the LCD screen. The L452 communicates via a USB input and the Bluetooth function for configuration and data transfer onto a PC. Simple, ergonomic design makes it easy to use. Alarms can be set on the various measurements. In counter-mode, it displays the measurement results in the unit selected (Wh, m & s). It operates on rechargeable batteries or the mains supply.
For each of the channels, a real-time measurement is displayed on the LCD screen. The L452 communicates via a USB input and the Bluetooth function for configuration and data transfer onto a PC. Simple, ergonomic design makes it easy to use. Alarms can be set on the various measurements. In counter-mode, it displays the measurement results in the unit selected (Wh, m & s). It operates on rechargeable batteries or the mains supply.
Current and voltage logger (4 mA → 20 mA & 0 V → 10 V)
Event counter
Dry contact closure
Logical level detection
IP42 (IP20 terminal)
LCD Display
Event counter
Dry contact closure
Logical level detection
IP42 (IP20 terminal)
LCD Display
Supplied with
L452 Logger, μUSB Power Supply Cable, CD-ROM Containing the Datalogger Transfer Software
Chauvin Arnoux
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 2 |
Model Number | L452 |
Measurement Parameters | Current, Voltage |
Interface Type | Bluetooth, USB 2.0 |
Data Logger Type | Current & Voltage |
Maximum Voltage Measurement | 10V dc |
Power Source | Battery |
IP Rating | IP20, IP42 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Maximum Current Measurement | 20mA dc |
Display Type | Backlit LCD |
Battery Life | 9 Months |
Current Measurement Resolution | 0.01 mA |
Best Current Measurement Accuracy | 0.25 % |
Battery Type | Rechargeable Battery |
Alarm | Yes |
Best Voltage Measurement Accuracy | 0.5 % |
Includes | μUSB Power Supply Cable, CD-ROM Containing the Datalogger Transfer Software, L452 Logger |
- RS Stock No.:
- 111-6762
- Mfr. Part No.:
- P01157201
- Manufacturer:
- Chauvin Arnoux