Extech DL150 Current & Voltage Data Logger, USB
- RS Stock No.:
- 288-0247
- Mfr. Part No.:
- DL150
- Manufacturer:
- Extech
Subtotal (1 unit)*
€329.00
(exc. VAT)
€404.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.00 |
*price indicative
- RS Stock No.:
- 288-0247
- Mfr. Part No.:
- DL150
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Accuracy | 2 % | |
| Model Number | DL150 | |
| Measurement Parameters | Current | |
| Interface Type | USB | |
| Data Logger Type | Current & Voltage | |
| Power Source | Battery | |
| Standards/Approvals | CE | |
| Height | 34mm | |
| Length | 114mm | |
| Hazardous Area Certification | No | |
| Width | 63mm | |
| Resolution | 0.1 A | |
| Display Type | LCD | |
| Maximum Measurement | 200 A | |
| Battery Type | AAA | |
| Number of Readings per Channel | 100000 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Accuracy 2 % | ||
Model Number DL150 | ||
Measurement Parameters Current | ||
Interface Type USB | ||
Data Logger Type Current & Voltage | ||
Power Source Battery | ||
Standards/Approvals CE | ||
Height 34mm | ||
Length 114mm | ||
Hazardous Area Certification No | ||
Width 63mm | ||
Resolution 0.1 A | ||
Display Type LCD | ||
Maximum Measurement 200 A | ||
Battery Type AAA | ||
Number of Readings per Channel 100000 | ||
- COO (Country of Origin):
- CN
The FLIR Data Logger is a True RMS AC Voltage/Current Datalogger. It is designed to measure up to 100, 000 readings of TRMS AC Voltage or Current with a user programmable sample rate. It features a LCD display, USB interface for data download, and user-settable alarms. Ideal for various industries and applications, this data logger is a versatile tool for collecting and analyzing electrical measurements.
LCD display shows time/date, current readings
It has Features Normal, Peak, and Capture recording modes
Download readings to PC for further analysis
Auto Power off and battery check for convenience
Related links
- Extech DL160 Current & Voltage Data Logger 2 Channel
- Pico Technology PicoLog CM3 Current & Voltage Data Logger USB, 3 Channel
- RS PRO PRO-USB-3 Voltage Data Logger, USB
- Lascar EL-USB-3 Voltage Data Logger, USB
- Lascar EL-OEM-3 Voltage Data Logger, USB
- Pico Technology ADC-20 & TERM Voltage Data Logger USB 1.1, 8 Channel
- Chauvin Arnoux L261 Voltage Data Logger 1 Input Channel(s)
- Gemini TK-4702 Voltage Data Logger Serial
