Lascar Wireless Alert-LD Wireless Wireless Data Logger, WiFi
- RS Stock No.:
- 223-8192
- Distrelec Article No.:
- 302-52-016
- Mfr. Part No.:
- Wireless Alert-LD
- Manufacturer:
- Lascar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-8192
- Distrelec Article No.:
- 302-52-016
- Mfr. Part No.:
- Wireless Alert-LD
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Wireless Data Logger | |
| Model Number | Wireless Alert-LD | |
| Number of Channels | 1 | |
| Measurement Parameters | Leak | |
| Interface Type | WiFi | |
| Data Logger Type | Wireless | |
| Power Source | Battery | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 54°C | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Height | 22mm | |
| Hazardous Area Certification | No | |
| Length | 69mm | |
| Battery Life | 2year | |
| Maximum Measurement | 54 °C | |
| Battery Type | Alkaline | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Wireless Data Logger | ||
Model Number Wireless Alert-LD | ||
Number of Channels 1 | ||
Measurement Parameters Leak | ||
Interface Type WiFi | ||
Data Logger Type Wireless | ||
Power Source Battery | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 54°C | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
Height 22mm | ||
Hazardous Area Certification No | ||
Length 69mm | ||
Battery Life 2year | ||
Maximum Measurement 54 °C | ||
Battery Type Alkaline | ||
- COO (Country of Origin):
- GB
The Lascar Wireless Alert LD detects the presence of water using the leak detection sensor. Automatically sending warning notifications to a user-selected email address as soon as a leak is detected. Users can configure a delay before an alert is triggered, filtering out short-term fluid detection events. In addition to this, the device can send a scheduled summary email detailing the number of alerts, total time in alert mode and current battery level.
Secure the body of the device and the sensor using the adhesive pad and screws provided.
Features and benefits
Email notifications straight from your device
Configurable alert message and delay settings
WiFi connected
Flashing warning light
Includes sticky pad for mounting device and screws for mounting sensor
Typical Applications
Housing and Business Premisis
Public offices and property
Museums and galleries
Restaurants and Cafes
Supplied with:
Sticky pad for mounting the device and screws for mounting the sensor
What other Data Loggers are available in this Lascar range?
Wireless Alert TH
Wireless Alert TP
Wireless Alert DC
Wireless Alert CM
Wireless Alert TP-P
Related links
- Lascar Wireless Alert CM Wireless Data Logger, WiFi
- Lascar WIRELESS ALERT-TP Temperature Alert Data Logger, WiFi
- Lascar WIRELESS ALERT-T Temperature Data Logger, WiFi
- Lascar WIRELESS ALERT-TP Temperature Alert Data Logger RSCAL
- Lascar WA-PRO-VAC Temperature Data Logger, WiFi
- Lascar WIRELESS ALERT-TH Temperature & Humidity Data Logger, WiFi
- Lascar WA-PRO-THP+ Temperature & Humidity Data Logger, WiFi
- Lascar WA-PRO-THP Temperature & Humidity Data Logger, WiFi
