KIMO KH-220-O Temperature & Humidity Data Logger, USB, 3 Channel, RSCAL
- RS Stock No.:
- 241-0507
- Mfr. Part No.:
- KH-220-O
- Manufacturer:
- KIMO
Subtotal (1 unit)*
€515.92
(exc. VAT)
€634.58
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €515.92 |
*price indicative
- RS Stock No.:
- 241-0507
- Mfr. Part No.:
- KH-220-O
- Manufacturer:
- KIMO
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
| Brand | KIMO | |
| Product Type | Data Logger | |
| Model Number | KH-220-O | |
| Accuracy | 0.4 °C | |
| Measurement Parameters | Light, Humidity, Temperature | |
| Number of Channels | 3 | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Lithium-ion Battery | |
| IP Rating | IP54, IP65, IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 30.5mm | |
| Width | 65.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 2014/30/EU EMC, 2012/19/EU WEEE, 2014/35/UE, RoHS II | |
| Display Type | LCD | |
| Battery Type | AA | |
| Calibrated | RSCAL | |
| Maximum Measurement | 70 °C | |
| Alarm | Yes | |
| Battery Life | 4year | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Data Logger | ||
Model Number KH-220-O | ||
Accuracy 0.4 °C | ||
Measurement Parameters Light, Humidity, Temperature | ||
Number of Channels 3 | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Lithium-ion Battery | ||
IP Rating IP54, IP65, IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 30.5mm | ||
Width 65.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals 2014/30/EU EMC, 2012/19/EU WEEE, 2014/35/UE, RoHS II | ||
Display Type LCD | ||
Battery Type AA | ||
Calibrated RSCAL | ||
Maximum Measurement 70 °C | ||
Alarm Yes | ||
Battery Life 4year | ||
- COO (Country of Origin):
- FR
The KIMO Multi-Function Data Logger is the answer when up to three parameters need to be recorded simultaneously.
Input for 1 universal probe
Large storage capacity of 1 million points
Large easy to read 2-line display
Free, downloadable basic software
Monitoring mode for detailed reporting outside of set points
Related links
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel, RSCAL
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel, UKAS
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel
- KIMO KTT220-N Temperature & Humidity Data Logger 3 Channel, RSCAL
- KIMO KT220-O Temperature & Humidity Temperature Monitor 3 Channel, RSCAL
- KIMO KTT220-N Temperature & Humidity Data Logger 3 Channel
- KIMO KH-120 Temperature & Humidity Data Logger, USB
- KIMO KH-50 Temperature & Humidity Data Logger, USB