KIMO KT-50 Temperature & Humidity Temperature Monitor, USB, RSCAL

Subtotal (1 unit)*

€232.89

(exc. VAT)

€286.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€232.89

*price indicative

RS Stock No.:
241-0574
Mfr. Part No.:
KT-50
Manufacturer:
KIMO
Find similar products by selecting one or more attributes.
Select all

Brand

KIMO

Product Type

Temperature Monitor

Model Number

KT-50

Number of Channels

1

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Power Source

Lithium-ion Battery

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

61.3mm

Height

21.9mm

Standards/Approvals

FCC Part 15, UKCA, RoHS II, 2014/35/EU Low Voltage, UL61010, 2014/30/EU EMC, 2012/19/EU WEEE

Width

40mm

Hazardous Area Certification

No

Display Type

LCD

Resolution

0.1 °C

Battery Type

CR2032

Battery Life

500days

Calibrated

RSCAL

Alarm

Yes

COO (Country of Origin):
FR
The KIMO Mini Data Logger useful when straightforward temperature readings are required.

Storage capacity of 16,000 points

1-Line LCD screen

Free, downloadable basic software

2 configurable set point alarms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy