Lascar WA-PRO-T+ Temperature Data Logger, WiFi
- RS Stock No.:
- 267-5156
- Mfr. Part No.:
- Wireless Alert PRO T+
- Manufacturer:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-5156
- Mfr. Part No.:
- Wireless Alert PRO T+
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | WA-PRO-T+ | |
| Accuracy | ±0.15 °C | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature | |
| Power Source | USB | |
| IP Rating | IPX3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number WA-PRO-T+ | ||
Accuracy ±0.15 °C | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type WiFi | ||
Data Logger Type Temperature | ||
Power Source USB | ||
IP Rating IPX3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Product Details
The Lascar ambient temperature limit alert Sensor provides alert notifications when high and low temperature limits, set between -20 to +60 °C, are breached. Power this device via its USB-C socket and set it up using the free FilesThruTheAir app. Configuration options include connection to a Wi-Fi network, temperature limit selection, and notification options. Notifications can be pushed direct to your smartphone or sent by email. Emailed scheduled summary reports detailing minimum, maximum and average temperature, number of alerts, and total time spent in alert are also available. A quick look at the FilesThruTheAir app dashboard will show the alert status and last reported reading of any devices connected to your account.
Features and benefits
High-accuracy ambient temperature limit alert sensor from the FilesThruTheAir Wireless Alert PRO range
-20 to +60 °C (-4 to +140 °F) measurement range
Wi-Fi connected (with Enterprise Network compatibility)
Permanently powered (USB-C connection)
Easy setup
Configurable alert limits
Free app with no ongoing subscription fees
In-app sensor status dashboard
Real-time alerts by push notification or email
24-hour sensor data trend-lines
Scheduled summary reports by email
Organise sensors into groups
Low-cost real-time monitoring
Typical Applications
Office Environments
Storage Warehouses
Factories
Agriculture and Horticulture
Housing and Business Premises
Veterinary and Animal Welfare
Museums and Exhibitions
Supplied with:
Temperature Limit Alert Sensor
Mounting Bracket and Fixing Screws
USB-C Cable
What other alert limit sensors are available in this Lascar range?
Wireless Alert PRO T
Wireless Alert PRO THP
Wireless Alert PRO THP+
Wireless Alert PRO TP
Wireless Alert PRO TP+
Wireless Alert PRO TC
Wireless Alert PRO VAC
Accessories
EL-MOTE-P-T
Related links
- Lascar WA-PRO-T Temperature Data Logger, WiFi
- Lascar WA-PRO-TP Temperature Data Logger, WiFi
- Lascar WA-PRO-TP+ Temperature Data Logger, WiFi
- Lascar WA-PRO-TC Temperature Data Logger, WiFi
- Lascar WA-PRO-VAC Temperature Data Logger, WiFi
- Lascar WA-PRO-THP+ Temperature & Humidity Data Logger, WiFi
- Lascar WA-PRO-THP Temperature & Humidity Data Logger, WiFi
- Lascar WIRELESS ALERT-T Temperature Data Logger, WiFi
