Calex PM180 Temperature Data Logger, Infrared, 6 Channel
- RS Stock No.:
- 282-5145
- Mfr. Part No.:
- PM180
- Manufacturer:
- Calex
Subtotal (1 unit)*
€389.34
(exc. VAT)
€478.89
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.34 |
*price indicative
- RS Stock No.:
- 282-5145
- Mfr. Part No.:
- PM180
- Manufacturer:
- Calex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Calex | |
| Product Type | Data Logger | |
| Model Number | PM180 | |
| Accuracy | ±1 % | |
| Measurement Parameters | Temperature | |
| Number of Channels | 6 | |
| Interface Type | Infrared | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 120°C | |
| Height | 64mm | |
| Length | 36mm | |
| Width | 98mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN6132623, EN613261 | |
| Display Type | Backlight | |
| Maximum Measurement | 60 °C | |
| Battery Type | BR 1225 3V | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Calex | ||
Product Type Data Logger | ||
Model Number PM180 | ||
Accuracy ±1 % | ||
Measurement Parameters Temperature | ||
Number of Channels 6 | ||
Interface Type Infrared | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 120°C | ||
Height 64mm | ||
Length 36mm | ||
Width 98mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN6132623, EN613261 | ||
Display Type Backlight | ||
Maximum Measurement 60 °C | ||
Battery Type BR 1225 3V | ||
Alarm Yes | ||
- COO (Country of Origin):
- GB
The Calex PyroMiniBus sensors Touch screen display with data logging are used to configure, display and log data and alarms from up to 6 sensors per PM180 unit, simultaneously or individually.
Touch screen with backlight
Compatible with PyroMiniBus, PyroMini, PyroBus and FibreMini sensor
2-channel scrolling temperature chart
Related links
- Calex EXCELOG-6 Temperature Data Logger 6 Channel
- Comark N2014 Temperature Data Logger 3 Input Channel(s)
- Comark N2012 Temperature Data Logger 5 Input Channel(s)
- Comark N2011 Temperature Data Logger 1 Input Channel(s)
- Comark N2014 STARTER KIT Temperature Data Logger 3 Channel
- Comark N2012 STARTER KIT Temperature Data Logger 5 Channel
- Comark N2011 STARTER KIT Temperature Data Logger, Infrared
- Comark N2013 Temperature & Humidity Data Logger 2 Channel
