Extech PQ3450-30 Power & Energy Data Logger, USB, RS232
- RS Stock No.:
- 288-0379
- Mfr. Part No.:
- PQ3450-30
- Manufacturer:
- Extech
Subtotal (1 unit)*
€3,199.00
(exc. VAT)
€3,934.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,199.00 |
*price indicative
- RS Stock No.:
- 288-0379
- Mfr. Part No.:
- PQ3450-30
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | PQ3450-30 | |
| Measurement Parameters | Voltage, Current, Power | |
| Interface Type | USB, RS232 | |
| Data Logger Type | Power & Energy | |
| Power Source | Universal AC Adapter | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Height | 64mm | |
| Length | 225mm | |
| Width | 125mm | |
| Display Type | LCD Backlight | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number PQ3450-30 | ||
Measurement Parameters Voltage, Current, Power | ||
Interface Type USB, RS232 | ||
Data Logger Type Power & Energy | ||
Power Source Universal AC Adapter | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Height 64mm | ||
Length 225mm | ||
Width 125mm | ||
Display Type LCD Backlight | ||
Battery Type AA | ||
- COO (Country of Origin):
- TW
The FLIR PQ3450-30 is a reliable 3-phase power analyzer/data logger capable of logging up to 30, 000 sets of measurements in Excel format on a removable SD memory card. With its adjustable Current Transformer CT and Potential Transformer PT ratio, it is ideal for high power distribution systems. This power analyzer ensures accurate and detailed analysis for various applications.
Wide sampling rate range from 2 seconds to 2 hours
Comes with voltage leads, current clamps, batteries, SD card, and adapter
Related links
- Extech PQ3450 Power & Energy Data Logger RS232
- Extech PQ3450-12 Power & Energy Data Logger RS232
- Extech SD500 Temperature & Humidity Data Logger RS232
- Chauvin Arnoux P01157157 Power & Energy Data Logger USB Ethernet, 8 Channel
- Chauvin Arnoux PEL115 Power & Energy Data Logger
- Chauvin Arnoux P01157156 Power & Energy Data Logger 6 Channel
- Chauvin Arnoux PEL113 Power & Energy Data Logger, 7 Channel
- Fluke 1738 Three Phase Power Energy Monitor & Logger WiFi 4 Channel
