Extech TM500-NIST Thermocouple Temperature Data Logger, RS232, 12 Channel
- RS Stock No.:
- 288-0442
- Mfr. Part No.:
- TM500-NIST
- Manufacturer:
- Extech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-0442
- Mfr. Part No.:
- TM500-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | TM500-NIST | |
| Measurement Parameters | Temperature | |
| Number of Channels | 12 | |
| Interface Type | RS232 | |
| Data Logger Type | Thermocouple Temperature | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number TM500-NIST | ||
Measurement Parameters Temperature | ||
Number of Channels 12 | ||
Interface Type RS232 | ||
Data Logger Type Thermocouple Temperature | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FLIR 12-Channel Datalogging Thermometer is a versatile temperature measurement device that caters to a wide range of applications. With the ability to log data from 12 channels simultaneously onto an SD card, this thermometer is perfect for tasks ranging from heat distribution in thermal chambers to automotive design.
User programmable sampling rate of 1 to 3600 seconds
Displays CH1 to CH8 or CH9 to CH12 simultaneously
Auto power off with disable function
Related links
- Extech TM500 Thermocouple Temperature Data Logger 12 Channel
- Extech SD200 Temperature Data Logger USB, 3 Channel
- Extech EA15 Temperature Data Logger 2 Channel
- Extech SD200 Temperature Data Logger USB RSCAL
- Extech SD200 Temperature Data Logger USB UKAS
- Extech SD700 Temperature & Humidity Data Logger 3 Channel
- Extech SD700 Temperature & Humidity Data Logger 3 Input Channel(s)
- Extech RH350 Temperature & Humidity Data Logger, RS232
